28554 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 4
Unit Price: 124,92000 €
Datasheet
Handle, Torque Drive 5.39" ~ 5.59" (137.0mm ~ 142.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 5.39" ~ 5.59" (137.0mm ~ 142.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28554

DigiKey Part Number
431-1453-ND
Manufacturer
Manufacturer Product Number
28554
Description
HANDLE TORQUE 5.39" - 5.59"
Customer Reference
Detailed Description
Handle, Torque Drive 5.39" ~ 5.59" (137.0mm ~ 142.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Torque
Manufacturer
Wiha
Length - Overall
5.39" ~ 5.59" (137.0mm ~ 142.0mm)
Series
Features
17.7 ~ 70.8 in-lbs (2 ~ 8Nm) Torque, Ergonomic, Includes C of C, Soft Grip
Packaging
Box
Weight
0.7 lb (317.51 g)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
28655Wiha4431-1549-ND124,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes