



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Blade | |
Tip Type | Torx® | |
Tip Size | T20 | |
Drive Size | 5/32" | |
Length - Overall | 6.89" (175.0mm) | |
Features | 70.8 in-lbs (8Nm) Torque, Chrome Finish, Screw Holding | |
Weight | 0.07 lb (31.75 g) |

