28531 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 96
Unit Price: 6,87000 €
Datasheet
T15 Torx® Blade 5/32" Drive 6.89" (175.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T15 Torx® Blade 5/32" Drive 6.89" (175.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28531

DigiKey Part Number
28531-ND
Manufacturer
Manufacturer Product Number
28531
Description
BLADE TORX T15 6.89"
Customer Reference
Detailed Description
T15 Torx® Blade 5/32" Drive 6.89" (175.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Blade
Tip Type
Torx®
Tip Size
T15
Drive Size
5/32"
Length - Overall
6.89" (175.0mm)
Features
48.7 in-lbs (5.5Nm) Torque, Chrome Finish, Screw Holding
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes