



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.96" ~ 5.16" (126.0mm ~ 131.0mm) | |
Features | 7.5 ~ 20 in-lbs (0.8 ~ 2.3Nm) Torque, Ergonomic, Insulated to 1000V | |
Weight | 0.43 lb (195.04 g) |

