28508 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 0
Unit Price: 186,57000 €
Datasheet
Handle, Torque Drive 5.39" ~ 5.59" (137.0mm ~ 142.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 5.39" ~ 5.59" (137.0mm ~ 142.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28508

DigiKey Part Number
431-1663-ND
Manufacturer
Manufacturer Product Number
28508
Description
HANDLE TORQUE 5.39" - 5.59"
Customer Reference
Detailed Description
Handle, Torque Drive 5.39" ~ 5.59" (137.0mm ~ 142.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Handle, Torque
Tip Type
-
Tip Size
-
Drive Size
-
Length - Overall
5.39" ~ 5.59" (137.0mm ~ 142.0mm)
Features
20 ~ 70 in-lbs (2.3 ~ 7.9Nm) Torque, Ergonomic, Soft Grip
Weight
0.74 lb (335.66 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes