



28479 | |
|---|---|
DigiKey Part Number | 28479-ND |
Manufacturer | |
Manufacturer Product Number | 28479 |
Description | BLADE SET TORQ-SET TRIWING 5PC |
Customer Reference | |
Detailed Description | Torq-Set®, Tri-Wing® Blade Set 5 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Blade Set | |
Tip Type | Torq-Set®, Tri-Wing® | |
Includes | - | |
Features | Chrome Finish, Reversible | |
Weight | 0.5 lb (226.8 g) |

