



28474 | |
|---|---|
DigiKey Part Number | 28474-ND |
Manufacturer | |
Manufacturer Product Number | 28474 |
Description | BLADE PHIL SLOT SZ2/6MM 6.89" |
Customer Reference | |
Detailed Description | #2, 6mm Phillips, Slotted Blade, Double Ended 6mm Drive 6.89" (175.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade, Double Ended | |
Tip Type | Phillips, Slotted | |
Tip Size | #2, 6mm | |
Drive Size | 6mm | |
Length - Overall | 6.89" (175.0mm) | |
Features | - | |
Weight | 0.09 lb (40.82 g) |

