



28473 | |
|---|---|
DigiKey Part Number | 28473-ND |
Manufacturer | |
Manufacturer Product Number | 28473 |
Description | BLADE PHIL SLOT SZ1/4MM 6.89" |
Customer Reference | |
Detailed Description | #1, 4mm Phillips, Slotted Blade, Double Ended 6mm Drive 6.89" (175.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade, Double Ended | |
Tip Type | Phillips, Slotted | |
Tip Size | #1, 4mm | |
Drive Size | 6mm | |
Length - Overall | 6.89" (175.0mm) | |
Features | - | |
Weight | 0.08 lb (36.29 g) |

