5.5mm Hex Socket Nut Setter 6mm Drive 6.89" (175.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.5mm Hex Socket Nut Setter 6mm Drive 6.89" (175.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28441

DigiKey Part Number
28441-ND
Manufacturer
Manufacturer Product Number
28441
Description
NUT SETTER HEX SCKT 5.5MM 6.89"
Customer Reference
Detailed Description
5.5mm Hex Socket Nut Setter 6mm Drive 6.89" (175.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Tip Size
5.5mm
Series
Drive Size
6mm
Packaging
Bulk
Length - Overall
6.89" (175.0mm)
Part Status
Obsolete
Weight
0.09 lb (40.82 g)
Tool Type
Nut Setter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.