0.8mm x 4mm, 1mm x 6mm Slotted Blade, Double Ended 6mm Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.8mm x 4mm, 1mm x 6mm Slotted Blade, Double Ended 6mm Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28406

DigiKey Part Number
28406-ND
Manufacturer
Manufacturer Product Number
28406
Description
BLADE SLOT 0.8X4MM/1X6MM 5.91"
Customer Reference
Detailed Description
0.8mm x 4mm, 1mm x 6mm Slotted Blade, Double Ended 6mm Drive 5.91" (150.0mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Tip Size
0.8mm x 4mm, 1mm x 6mm
Series
Drive Size
6mm
Packaging
Bulk
Length - Overall
5.91" (150.0mm)
Part Status
Obsolete
Features
Chrome Finish
Tool Type
Blade, Double Ended
Weight
0.09 lb (40.82 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.