



Category | Type Blade Set |
Manufacturer Wiha | Tip Type Hex, Phillips, Pozidriv®, Slotted, Square, Torx®, Xeno |
Series | Includes Case, Handle |
Packaging Bulk | Features Black Tip, Cabinet Tip, Insulated to 1000V, Soft Grip, Stubby Handle |
Part Status Active | Weight 0.6 lb (272.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,90000 € | 123,90 € |
| Unit Price without VAT: | 123,90000 € |
|---|---|
| Unit Price with VAT: | 147,44100 € |

