Handle, Blade Holding Drive 2.38" (60.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Blade Holding Drive 2.38" (60.5mm)
Wiha EasyTorque® Adapter Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

28367

DigiKey Part Number
431-2122-ND
Manufacturer
Manufacturer Product Number
28367
Description
EASY TORQUECONTROL ADAPTER 17.7
Customer Reference
Detailed Description
Handle, Blade Holding Drive 2.38" (60.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Handle, Blade Holding
Tip Type
-
Tip Size
-
Drive Size
-
Length - Overall
2.38" (60.5mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,20000 €42,20 €
Manufacturers Standard Package
Unit Price without VAT:42,20000 €
Unit Price with VAT:50,21800 €