4mm Hex Blade Drive 2.95" (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4mm Hex Blade Drive 2.95" (75.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28365

DigiKey Part Number
28365-ND
Manufacturer
Manufacturer Product Number
28365
Description
TORQUEFIX HEX METRIC BLADE 4.0MM
Customer Reference
Detailed Description
4mm Hex Blade Drive 2.95" (75.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Blade
Manufacturer
Wiha
Tip Type
Hex
Series
Tip Size
4mm
Packaging
Bag
Length - Overall
2.95" (75.0mm)
Part Status
Obsolete
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.