2mm Hex Blade Drive 2.95" (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2mm Hex Blade Drive 2.95" (75.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28362

DigiKey Part Number
28362-ND
Manufacturer
Manufacturer Product Number
28362
Description
TORQUEFIX HEX METRIC BLADE 2.0MM
Customer Reference
Detailed Description
2mm Hex Blade Drive 2.95" (75.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Blade
Manufacturer
Wiha
Tip Type
Hex
Series
Tip Size
2mm
Packaging
Bag
Length - Overall
2.95" (75.0mm)
Part Status
Obsolete
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.