



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | - | |
Features | 5.3 in-lbs (0.6Nm) Torque, Audible Click, Includes C of C | |
Weight | 0.28 lb (127.01 g) |

