



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade Holder | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 6mm | |
Length - Overall | 6.69" (170.0mm) | |
Features | Black Tip, Includes Blade holder, Insulated to 1000V, Narrow Tip, Quick Release | |
Weight | 0.02 lb (9.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,60000 € | 30,60 € |
| Unit Price without VAT: | 30,60000 € |
|---|---|
| Unit Price with VAT: | 36,41400 € |

