T6 Torx® Blade Drive 2.95" (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28325

DigiKey Part Number
431-28325-ND
Manufacturer
Manufacturer Product Number
28325
Description
SLIMELINE BLADE TORX T6X75
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T6 Torx® Blade Drive 2.95" (75.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tool Type
Blade
Manufacturer
Wiha
Tip Type
Torx®
Series
Tip Size
T6
Packaging
Retail Package
Length - Overall
2.95" (75.0mm)
Part Status
Active
Features
Black Tip, Insulated to 1000V, Narrow Tip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
15,73000 €5,73 €
Manufacturers Standard Package
Unit Price without VAT:5,73000 €
Unit Price with VAT:6,81870 €