28315 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 5
Unit Price: 5,80000 €
Datasheet
6.5mm x 6.0mm Slotted Blade Drive 2.95" (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.5mm x 6.0mm Slotted Blade Drive 2.95" (75.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28315

DigiKey Part Number
28315-ND
Manufacturer
Manufacturer Product Number
28315
Description
INSULATED SLIMLINE SLOTTED BLADE
Customer Reference
Detailed Description
6.5mm x 6.0mm Slotted Blade Drive 2.95" (75.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Blade
Tip Type
Slotted
Tip Size
6.5mm x 6.0mm
Drive Size
-
Length - Overall
2.95" (75.0mm)
Features
Black Tip, Insulated to 1000V, Narrow Tip
Weight
0.02 lb (9.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes