Blade Holder Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Holder Drive
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28306

DigiKey Part Number
28306-ND
Manufacturer
Manufacturer Product Number
28306
Description
BLADE HOLDER
Customer Reference
Detailed Description
Blade Holder Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Blade Holder
Tip Type
-
Tip Size
-
Drive Size
-
Length - Overall
-
Features
Insulated to 1000V
Weight
0.08 lb (36.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.