



28300 | |
|---|---|
DigiKey Part Number | 28300W-ND |
Manufacturer | |
Manufacturer Product Number | 28300 |
Description | HANDLE TORQUE 4.33" |
Customer Reference | |
Detailed Description | Handle, Torque Drive 4.33" (110.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.33" (110.0mm) | |
Features | 17.7 ~ 70.8 in-lbs (2 ~ 8Nm), Audible Click, C of C, Insulated to 1000V, Non-Magnetic, Pistol Grip, Soft Grip | |
Weight | 0.7 lb (317.51 g) |

