



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Phillips, Slotted, Torx® | |
Includes | Canvas Pouch, Handle | |
Features | Soft Grip | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,39000 € | 85,39 € |
| Unit Price without VAT: | 85,39000 € |
|---|---|
| Unit Price with VAT: | 101,61410 € |


