



Category | Type Blade Set |
Manufacturer Wiha | Tip Type Phillips, Slotted, Square |
Series | Includes Canvas Pouch, Handle |
Packaging Bulk | Features Soft Grip |
Part Status Active | Weight 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,75000 € | 50,75 € |
| Unit Price without VAT: | 50,75000 € |
|---|---|
| Unit Price with VAT: | 60,39250 € |

