



28191 | |
|---|---|
DigiKey Part Number | 431-1766-ND |
Manufacturer | |
Manufacturer Product Number | 28191 |
Description | TOOL SET DRIVE LOC 46 TIPS |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Slotted, Square, Torx® Blade Set 49 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Blade Set | |
Tip Type | Hex, Hex Socket, Phillips, Slotted, Square, Torx® | |
Includes | Handles, Molded Tray | |
Features | Non-Slip, Soft Finish | |
Weight | - |

