



Category | Type Blade Set |
Manufacturer Wiha | Tip Type Hex, Phillips, Slotted, Torx® TR (Security) |
Series | Includes Canvas Pouch, Handle |
Packaging Bulk | Features Soft Grip |
Part Status Active | Weight 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,97000 € | 135,97 € |
| Unit Price without VAT: | 135,97000 € |
|---|---|
| Unit Price with VAT: | 161,80430 € |


