



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Blade, Double Ended | |
Tip Type | Torq-Set® | |
Tip Size | #6, #8 | |
Drive Size | - | |
Length - Overall | 5.91" (150.0mm) | |
Features | Chrome Finish | |
Weight | 0.1 lb (45.36 g) |

