T30s, T40s Torx® TR (Security) Blade, Double Ended Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T30s, T40s Torx® TR (Security) Blade, Double Ended Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28136

DigiKey Part Number
28136W-ND
Manufacturer
Manufacturer Product Number
28136
Description
BLADE TORX TR T30S/T40S 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T30s, T40s Torx® TR (Security) Blade, Double Ended Drive 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx® TR (Security)
Manufacturer
Wiha
Tip Size
T30s, T40s
Series
Length - Overall
5.91" (150.0mm)
Packaging
Box
Features
Chrome Finish
Part Status
Active
Weight
0.1 lb (45.36 g)
Tool Type
Blade, Double Ended
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,20000 €9,20 €
Manufacturers Standard Package
Unit Price without VAT:9,20000 €
Unit Price with VAT:10,94800 €