T10, T15 Torx® Blade, Double Ended Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T10, T15 Torx® Blade, Double Ended Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28128

DigiKey Part Number
28128W-ND
Manufacturer
Manufacturer Product Number
28128
Description
BLADE TORX T10/T15 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T10, T15 Torx® Blade, Double Ended Drive 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Tip Size
T10, T15
Series
Length - Overall
5.91" (150.0mm)
Packaging
Box
Features
Chrome Finish
Part Status
Active
Weight
0.1 lb (45.36 g)
Tool Type
Blade, Double Ended
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,64000 €8,64 €
Manufacturers Standard Package
Unit Price without VAT:8,64000 €
Unit Price with VAT:10,28160 €