T6, T8 Torx® Blade, Double Ended Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T6, T8 Torx® Blade, Double Ended Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28126

DigiKey Part Number
28126W-ND
Manufacturer
Manufacturer Product Number
28126
Description
BLADE TORX T6/T8 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T6, T8 Torx® Blade, Double Ended Drive 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Tip Size
T6, T8
Series
Length - Overall
5.91" (150.0mm)
Packaging
Box
Features
Chrome Finish
Part Status
Active
Weight
0.09 lb (40.82 g)
Tool Type
Blade, Double Ended
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,71000 €8,71 €
Manufacturers Standard Package
Unit Price without VAT:8,71000 €
Unit Price with VAT:10,36490 €