5.5mm, 6.5mm Slotted Blade, Double Ended Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.5mm, 6.5mm Slotted Blade, Double Ended Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28108

DigiKey Part Number
28108W-ND
Manufacturer
Manufacturer Product Number
28108
Description
BLADE SLOTTED 5.5MM/6.5MM 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5.5mm, 6.5mm Slotted Blade, Double Ended Drive 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Wiha
Tip Size
5.5mm, 6.5mm
Series
Length - Overall
5.91" (150.0mm)
Packaging
Box
Features
Chrome Finish
Part Status
Active
Weight
0.1 lb (45.36 g)
Tool Type
Blade, Double Ended
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,66000 €8,66 €
Manufacturers Standard Package
Unit Price without VAT:8,66000 €
Unit Price with VAT:10,30540 €