



28105 | |
|---|---|
DigiKey Part Number | 28105-ND |
Manufacturer | |
Manufacturer Product Number | 28105 |
Description | ESD SAFE FRICTION FIT NON LOCKIN |
Customer Reference | |
Detailed Description | Handle, Blade Holding 6mm Drive 4.80" (122.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Handle, Blade Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 6mm | |
Length - Overall | 4.80" (122.0mm) | |
Features | Dissipative, ESD Safe, Soft Grip | |
Weight | 0.22 lb (99.79 g) |


