Handle, Blade Holding 6mm Drive 4.80" (122.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Blade Holding 6mm Drive 4.80" (122.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28104

DigiKey Part Number
28104-ND
Manufacturer
Manufacturer Product Number
28104
Description
HANDLE BLADE HOLDING 6MM 4.8"
Customer Reference
Detailed Description
Handle, Blade Holding 6mm Drive 4.80" (122.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Blade Holding
Manufacturer
Wiha
Drive Size
6mm
Series
Length - Overall
4.80" (122.0mm)
Packaging
Bulk
Features
Impact Resistant, Soft Grip
Part Status
Obsolete
Weight
0.19 lb (86.18 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.