



28016 | |
|---|---|
DigiKey Part Number | 28016-ND |
Manufacturer | |
Manufacturer Product Number | 28016 |
Description | BLADE HEX SOCKET 5MM 4.72" |
Customer Reference | |
Detailed Description | 5mm Hex Socket Blade 4mm Drive 4.72" (120.0mm) |
Category | Tip Type Hex Socket |
Manufacturer Wiha | Tip Size 5mm |
Series | Drive Size 4mm |
Packaging Bulk | Length - Overall 4.72" (120.0mm) |
Part Status Obsolete | Features Chrome Finish |
Tool Type Blade |

