



28010 | |
|---|---|
DigiKey Part Number | 28010W-ND |
Manufacturer | |
Manufacturer Product Number | 28010 |
Description | BLADE HEX SCKT 2MM/2.5MM 4.72" |
Customer Reference | |
Detailed Description | 2mm, 2.5mm Hex Socket Blade, Double Ended 4mm Drive 4.72" (120.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade, Double Ended | |
Tip Type | Hex Socket | |
Tip Size | 2mm, 2.5mm | |
Drive Size | 4mm | |
Length - Overall | 4.72" (120.0mm) | |
Features | Chrome Finish | |
Weight | - |

