T8 Torx® Screwdriver 7.09" (180.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27867

DigiKey Part Number
431-27867-ND
Manufacturer
Manufacturer Product Number
27867
Description
SCREWDRIVER TORX T8X40
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T8 Torx® Screwdriver 7.09" (180.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T8
Length - Blade
3.15" (80.0mm)
Length - Overall
7.09" (180.0mm)
Features
Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,36000 €9,36 €
Unit Price without VAT:9,36000 €
Unit Price with VAT:11,13840 €