T3 Torx® Screwdriver 4.70" (119.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27862

DigiKey Part Number
431-27862-ND
Manufacturer
Manufacturer Product Number
27862
Description
SCREWDRIVER TORX T3X40
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T3 Torx® Screwdriver 4.70" (119.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T3
Packaging
Box
Length - Blade
3.13" (79.4mm)
Part Status
Active
Length - Overall
4.70" (119.4mm)
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,42000 €9,42 €
Unit Price without VAT:9,42000 €
Unit Price with VAT:11,20980 €