IP5 TorxPlus® Screwdriver 4.70" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP5 TorxPlus® Screwdriver 4.70" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27851

DigiKey Part Number
27851-ND
Manufacturer
Manufacturer Product Number
27851
Description
SCREWDRIVER TORXPLUS IP5 4.7"
Customer Reference
Detailed Description
IP5 TorxPlus® Screwdriver 4.70" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
IP5
Manufacturer
Wiha
Length - Blade
1.57" (40.0mm)
Packaging
Box
Length - Overall
4.70" (120.0mm)
Part Status
Obsolete
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Tool Type
Screwdriver
Weight
0.03 lb (13.61 g)
Tip Type
TorxPlus®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.