
27771 | |
|---|---|
DigiKey Part Number | 431-27771-ND |
Manufacturer | |
Manufacturer Product Number | 27771 |
Description | NUT DRIVER HEX 7/64X60 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7/64" Hex Socket Nut Driver 8.62" (219.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 7/64" | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.62" (219.0mm) | |
Features | Black Tip, Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,59800 € | 105,98 € |
| Unit Price without VAT: | 10,59800 € |
|---|---|
| Unit Price with VAT: | 12,61162 € |

