
27770 | |
|---|---|
DigiKey Part Number | 431-27770-ND |
Manufacturer | |
Manufacturer Product Number | 27770 |
Description | NUT DRIVER HEX 3/32X60 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/32" Hex Nut Driver 7.36" (187.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex | |
Size | 3/32" | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.36" (187.0mm) | |
Features | Black Tip, Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,76000 € | 10,76 € |
| Unit Price without VAT: | 10,76000 € |
|---|---|
| Unit Price with VAT: | 12,80440 € |


