27760 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 28
Unit Price: 5,42000 €
Datasheet
6mm Hex Socket Nut Driver 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6mm Hex Socket Nut Driver 6.69" (170.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27760

DigiKey Part Number
27760-ND
Manufacturer
Manufacturer Product Number
27760
Description
NUT DRIVER HEX SOCKET 6MM 6.69"
Customer Reference
Detailed Description
6mm Hex Socket Nut Driver 6.69" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
6mm
Manufacturer
Wiha
Length - Blade
2.36" (60.0mm)
Packaging
Box
Length - Overall
6.69" (170.0mm)
Part Status
Obsolete
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Tool Type
Nut Driver
Weight
0.06 lb (27.22 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
26560Wiha28431-1436-ND5,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes