27549 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 7
Unit Price: 3,14000 €
Datasheet
5/32" Hex Screwdriver 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/32" Hex Screwdriver 6.69" (170.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27549

DigiKey Part Number
27549-ND
Manufacturer
Manufacturer Product Number
27549
Description
SCREWDRIVER HEX 5/32" 6.69"
Customer Reference
Detailed Description
5/32" Hex Screwdriver 6.69" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
5/32"
Manufacturer
Wiha
Length - Blade
2.36" (60.0mm)
Packaging
Box
Length - Overall
6.69" (170.0mm)
Part Status
Obsolete
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Tool Type
Screwdriver
Weight
0.05 lb (22.68 g)
Tip Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
26336Wiha726336-ND3,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes