4mm Hex Screwdriver 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4mm Hex Screwdriver 6.69" (170.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27535

DigiKey Part Number
27535-ND
Manufacturer
Manufacturer Product Number
27535
Description
SCREWDRIVER HEX 4MM 6.69"
Customer Reference
Detailed Description
4mm Hex Screwdriver 6.69" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
4mm
Manufacturer
Wiha
Length - Blade
2.36" (60.0mm)
Packaging
Box
Length - Overall
6.69" (170.0mm)
Part Status
Obsolete
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Tool Type
Screwdriver
Weight
0.05 lb (22.68 g)
Tip Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.