0.7mm Hex Screwdriver 4.70" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.7mm Hex Screwdriver 4.70" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27505

DigiKey Part Number
27505-ND
Manufacturer
Manufacturer Product Number
27505
Description
SCREWDRIVER HEX 0.7MM 4.7"
Customer Reference
Detailed Description
0.7mm Hex Screwdriver 4.70" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.7mm
Manufacturer
Wiha
Length - Blade
1.57" (40.0mm)
Packaging
Box
Length - Overall
4.70" (120.0mm)
Part Status
Obsolete
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Tool Type
Screwdriver
Weight
0.02 lb (9.07 g)
Tip Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.