27320 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 56
Unit Price: 6,72000 €
Datasheet
#1 Phillips Screwdriver 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Phillips Screwdriver 6.69" (170.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27320

DigiKey Part Number
431-1169-ND
Manufacturer
Manufacturer Product Number
27320
Description
SCREWDRIVER PHILLIPS #1 6.69"
Customer Reference
Detailed Description
#1 Phillips Screwdriver 6.69" (170.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
#1
Manufacturer
Wiha
Length - Blade
2.36" (60.0mm)
Packaging
Bulk
Length - Overall
6.69" (170.0mm)
Part Status
Obsolete
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Tool Type
Screwdriver
Weight
0.06 lb (27.22 g)
Tip Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
27334Wiha56431-27334-ND6,72000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes