27240 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 8
Unit Price: 6,91000 €
Datasheet
0.8mm x 4mm Slotted Screwdriver 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.8mm x 4mm Slotted Screwdriver 6.69" (170.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27240

DigiKey Part Number
27240-ND
Manufacturer
Manufacturer Product Number
27240
Description
SCREWDRIVER SLOT 0.8X4MM 6.69"
Customer Reference
Detailed Description
0.8mm x 4mm Slotted Screwdriver 6.69" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.8mm x 4mm
Manufacturer
Wiha
Length - Blade
2.36" (60.0mm)
Packaging
Bulk
Length - Overall
6.69" (170.0mm)
Part Status
Obsolete
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Tool Type
Screwdriver
Weight
0.06 lb (27.22 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
27281Wiha8431-27281-ND6,91000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes