0.4mm x 2mm Slotted Screwdriver 10.24" (260.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.4mm x 2mm Slotted Screwdriver 10.24" (260.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27224

DigiKey Part Number
27224W-ND
Manufacturer
Manufacturer Product Number
27224
Description
SCREWDRIVER SLOT 0.4X2MM 10.24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.4mm x 2mm Slotted Screwdriver 10.24" (260.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.4mm x 2mm
Length - Blade
5.91" (150.0mm)
Length - Overall
10.24" (260.0mm)
Features
Chrome Finish, ESD Safe, Extra Long, Free Turning Cap, Impact Resistant
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,33000 €6,33 €
Unit Price without VAT:6,33000 €
Unit Price with VAT:7,53270 €