27220 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 51
Unit Price: 6,08000 €
Datasheet
0.4mm x 2mm Slotted Screwdriver 4.70" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.4mm x 2mm Slotted Screwdriver 4.70" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27220

DigiKey Part Number
431-1202-ND
Manufacturer
Manufacturer Product Number
27220
Description
SCREWDRIVER SLOTTED 0.4X2MM 4.7"
Customer Reference
Detailed Description
0.4mm x 2mm Slotted Screwdriver 4.70" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.4mm x 2mm
Manufacturer
Wiha
Length - Blade
1.57" (40.0mm)
Packaging
Bulk
Length - Overall
4.70" (120.0mm)
Part Status
Obsolete
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Tool Type
Screwdriver
Weight
0.02 lb (9.07 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
27274Wiha51431-27274-ND6,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes