0.45mm x 1.8mm Slotted Screwdriver 3.72" (94.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.45mm x 1.8mm Slotted Screwdriver 3.72" (94.5mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27018

DigiKey Part Number
431-1443-ND
Manufacturer
Manufacturer Product Number
27018
Description
SCREWDRVR SLOT 0.45X1.8MM 3.72"
Customer Reference
Detailed Description
0.45mm x 1.8mm Slotted Screwdriver 3.72" (94.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.45mm x 1.8mm
Length - Blade
0.59" (15.0mm)
Length - Overall
3.72" (94.5mm)
Features
Ceramic Blades, ESD Safe, Free Turning Cap
Weight
0.14 lb (63.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.