



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.35mm x 0.9mm | |
Length - Blade | 0.59" (15.0mm) | |
Length - Overall | 3.72" (94.5mm) | |
Features | Ceramic, ESD Safe, Free Turning Cap, Non-Magnetic | |
Weight | 0.14 lb (63.5 g) |


