



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Phillips, Slotted, Torx® | |
Includes | Canvas Pouch, Handle | |
Features | ESD Safe, Soft Grip | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,76000 € | 106,76 € |
| Unit Price without VAT: | 106,76000 € |
|---|---|
| Unit Price with VAT: | 127,04440 € |

