
26983 | |
|---|---|
DigiKey Part Number | 431-26983-ND |
Manufacturer | |
Manufacturer Product Number | 26983 |
Description | SYSTEM 4 TORX DRIVE-LOC BLADE T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T15, T20 Torx® Blade, Double Ended 4mm Drive |
Category | Tip Type Torx® |
Manufacturer Wiha | Tip Size T15, T20 |
Packaging Bulk | Drive Size 4mm |
Part Status Active | Features Chrome Finish, Soft Grip |
Tool Type Blade, Double Ended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 9,04400 € |

